9401-0SL-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401-1SL-1

DigiKey Part Number
1956-1074-ND
Manufacturer
Manufacturer Product Number
9401-1SL-1
Description
CAP TRIMMER 0.5-1.3PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5 ~ 1.3pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.5 ~ 1.3pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.150" Dia (3.81mm)
Height - Seated (Max)
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.59000$9.59
10$7.23700$72.37
50$6.14960$307.48
100$5.77940$577.94
500$5.58750$2,793.75