JZ500HV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: $5.05000
Datasheet
8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ500HV

DigiKey Part Number
1674-JZ500HVTR-ND - Tape & Reel (TR)
1674-JZ500HVCT-ND - Cut Tape (CT)
1674-JZ500HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
JZ500HV
Description
CAP CER TRIM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 ~ 50pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JZ500HV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
8 ~ 50pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.057" (1.45mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.79000$5.79
10$3.96400$39.64
50$3.61120$180.56
100$3.41900$341.90
500$3.24208$1,621.04
* All Digi-Reel orders will add a $7.00 reeling fee.