KT15HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT15HV

DigiKey Part Number
KT15HV-ND
Manufacturer
Manufacturer Product Number
KT15HV
Description
CAP TRIMMER 1-15PF 750V PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 ~ 15pF Trimmer Capacitor 750 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 15pF
Adjustment Type
Top
Voltage - Rated
750 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.230" Dia (5.84mm)
Height - Seated (Max)
0.470" (11.94mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.14000$57.14
10$45.53600$455.36
50$40.07540$2,003.77
100$38.20470$3,820.47
Manufacturers Standard Package