
006N0020A06330404N | |
---|---|
DigiKey Part Number | 5506-006N0020A06330404NTB-ND |
Manufacturer | KORATECH |
Manufacturer Product Number | 006N0020A06330404N |
Description | 6N 20MM 0.5P 3/3/4/4) P6 |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 0.787" (20.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KORATECH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 0.787" (20.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $19.99000 | $99.95 |
10 | $6.99000 | $69.90 |
100 | $4.99000 | $499.00 |
1,000 | $0.99000 | $990.00 |