
009176002712906 | |
---|---|
DigiKey Part Number | 478-009176002712906TR-ND - Tape & Reel (TR) 478-009176002712906CT-ND - Cut Tape (CT) 478-009176002712906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002712906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.60300 | $6.03 |
100 | $0.51260 | $51.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.44445 | $266.67 |
1,200 | $0.42323 | $507.88 |
1,800 | $0.41128 | $740.30 |
3,000 | $0.39673 | $1,190.19 |
4,200 | $0.38742 | $1,627.16 |
6,000 | $0.37780 | $2,266.80 |
15,000 | $0.35416 | $5,312.40 |