Parametric Equivalent

0402ZK200FBWTR | |
|---|---|
DigiKey Part Number | 478-0402ZK200FBWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 0402ZK200FBWTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 20 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35635 | $1,781.75 |
| 10,000 | $0.33921 | $3,392.10 |
| 15,000 | $0.33020 | $4,953.00 |
| 25,000 | $0.31984 | $7,996.00 |


