046227008100829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046227008100829+

DigiKey Part Number
478-046227008100829+TR-ND - Tape & Reel (TR)
478-046227008100829+CT-ND - Cut Tape (CT)
478-046227008100829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046227008100829+
Description
CONN FFC FPC 8POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.89500$8.95
25$0.83880$20.97
50$0.79880$39.94
100$0.76050$76.05
250$0.71288$178.22
500$0.67882$339.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.65934$659.34
2,000$0.62787$1,255.74
3,000$0.61016$1,830.48
5,000$0.58857$2,942.85
7,000$0.57478$4,023.46
10,000$0.56050$5,605.00
Manufacturers Standard Package