
046232106103800+ | |
---|---|
DigiKey Part Number | 478-046232106103800+TR-ND - Tape & Reel (TR) 478-046232106103800+CT-ND - Cut Tape (CT) 478-046232106103800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232106103800+ |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.41100 | $4.11 |
25 | $0.38480 | $9.62 |
50 | $0.36640 | $18.32 |
100 | $0.34880 | $34.88 |
250 | $0.32692 | $81.73 |
500 | $0.31130 | $155.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30235 | $302.35 |
2,000 | $0.28792 | $575.84 |
3,000 | $0.27979 | $839.37 |
5,000 | $0.26989 | $1,349.45 |
7,000 | $0.26356 | $1,844.92 |
10,000 | $0.25701 | $2,570.10 |
25,000 | $0.24093 | $6,023.25 |