Similar
Similar

046232108015800+ | |
|---|---|
DigiKey Part Number | 478-046232108015800+TR-ND - Tape & Reel (TR) 478-046232108015800+CT-ND - Cut Tape (CT) 478-046232108015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 046232108015800+ |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34800 | $3.48 |
| 25 | $0.32640 | $8.16 |
| 50 | $0.31100 | $15.55 |
| 100 | $0.29600 | $29.60 |
| 250 | $0.27748 | $69.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.25853 | $232.68 |
| 1,800 | $0.24618 | $443.12 |
| 2,700 | $0.23924 | $645.95 |
| 4,500 | $0.23077 | $1,038.46 |
| 6,300 | $0.22535 | $1,419.70 |
| 9,000 | $0.21975 | $1,977.75 |
| 22,500 | $0.20600 | $4,635.00 |
| 45,000 | $0.19618 | $8,828.10 |



