
046841033100846+ | |
---|---|
DigiKey Part Number | 478-046841033100846+TR-ND - Tape & Reel (TR) 478-046841033100846+CT-ND - Cut Tape (CT) 478-046841033100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841033100846+ |
Description | CONN FPC VERT 33POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.93400 | $19.34 |
25 | $1.81320 | $45.33 |
50 | $1.72640 | $86.32 |
100 | $1.64390 | $164.39 |
250 | $1.54092 | $385.23 |
500 | $1.46736 | $733.68 |
1,000 | $1.42204 | $1,422.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16180 | $2,323.60 |