06031A100JAT7A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.06250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.04622
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.33000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.12000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A100JAT7A

DigiKey Part Number
06031A100JAT7A-ND
Manufacturer
Manufacturer Product Number
06031A100JAT7A
Description
CAP CER 10PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A100JAT7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.