
08053C105J4T2A | |
---|---|
DigiKey Part Number | 478-KAM21KR71E105JUTR-ND - Tape & Reel (TR) 478-KAM21KR71E105JUCT-ND - Cut Tape (CT) 478-KAM21KR71E105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105J4T2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.88700 | $8.87 |
100 | $0.64560 | $64.56 |
1,000 | $0.51972 | $519.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50514 | $1,010.28 |
4,000 | $0.47395 | $1,895.80 |
6,000 | $0.46823 | $2,809.38 |
10,000 | $0.46230 | $4,623.00 |
14,000 | $0.45617 | $6,386.38 |
20,000 | $0.44974 | $8,994.80 |