cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108477048002025

DigiKey Part Number
108477048002025-ND
Manufacturer
Manufacturer Product Number
108477048002025
Description
CONN DIN HDR 48POS
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.