
538702206020096 | |
---|---|
DigiKey Part Number | 478-538702206020096-ND |
Manufacturer | |
Manufacturer Product Number | 538702206020096 |
Description | CONN IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector Black IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 6 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.50300 | $15.03 |
25 | $1.40840 | $35.21 |
50 | $1.34120 | $67.06 |
100 | $1.27700 | $127.70 |
250 | $1.19700 | $299.25 |
500 | $1.13986 | $569.93 |
2,000 | $1.03366 | $2,067.32 |
4,000 | $0.98436 | $3,937.44 |