
538702207020096 | |
---|---|
DigiKey Part Number | 478-538702207020096-ND |
Manufacturer | |
Manufacturer Product Number | 538702207020096 |
Description | CONN IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector Black IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Number of Positions | 7 | |
Cable Pitch | 0.177" (4.50mm) | |
Board-Side Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.62200 | $16.22 |
25 | $1.52000 | $38.00 |
50 | $1.44740 | $72.37 |
100 | $1.37820 | $137.82 |
250 | $1.29184 | $322.96 |
500 | $1.23014 | $615.07 |
1,700 | $1.12840 | $1,918.28 |
3,400 | $1.07458 | $3,653.57 |