
550L104KTT\4K | |
---|---|
DigiKey Part Number | 478-550L104KTT\4KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550L104KTT\4K |
Description | CAP CER 0.1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |