609090302108005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.37012
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.37012
Datasheet
Image for 609090302108005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609090302108005

DigiKey Part Number
478-609090302108005-ND
Manufacturer
Manufacturer Part Number
609090302108005
Description
CONN PLUG HSG 2POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$1.37012$685.06
Manufacturer Standard Packaging