


9408500900 | |
---|---|
DigiKey Part Number | 478-9408500900-ND |
Manufacturer | |
Manufacturer Product Number | 9408500900 |
Description | TEMPERATURE-SENSOR NTC 940850090 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.055k Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.055k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Panel Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.25000 | $14.25 |