
APZ0809470M063R | |
---|---|
DigiKey Part Number | 478-APZ0809470M063RTR-ND - Tape & Reel (TR) 478-APZ0809470M063RCT-ND - Cut Tape (CT) 478-APZ0809470M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APZ0809470M063R |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $0.98100 | $9.81 |
50 | $0.78080 | $39.04 |
100 | $0.71910 | $71.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.61780 | $370.68 |
1,200 | $0.58654 | $703.85 |
1,800 | $0.57088 | $1,027.58 |
3,000 | $0.55352 | $1,660.56 |
4,200 | $0.54337 | $2,282.15 |
6,000 | $0.53361 | $3,201.66 |
15,000 | $0.51258 | $7,688.70 |