Upgrade
Upgrade
Upgrade

F971V475MCCHT3 | |
|---|---|
DigiKey Part Number | 478-F971V475MCCHT3TR-ND - Tape & Reel (TR) 478-F971V475MCCHT3CT-ND - Cut Tape (CT) 478-F971V475MCCHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V475MCCHT3 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V475MCCHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.88700 | $8.87 |
| 50 | $0.70260 | $35.13 |
| 100 | $0.64560 | $64.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.55390 | $276.95 |
| 1,000 | $0.52381 | $523.81 |
| 1,500 | $0.50875 | $763.12 |
| 2,500 | $0.49204 | $1,230.10 |
| 3,500 | $0.48228 | $1,687.98 |
| 5,000 | $0.47289 | $2,364.45 |
| 6,000 | $0.46844 | $2,810.64 |
| 12,000 | $0.45345 | $5,441.40 |
| 12,500 | $0.45265 | $5,658.12 |




