KC2016Z4.00000C15XXK

DigiKey Part Number
478-KC2016Z4.00000C15XXKTR-ND - Tape & Reel (TR)
478-KC2016Z4.00000C15XXKCT-ND - Cut Tape (CT)
478-KC2016Z4.00000C15XXKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2016Z4.00000C15XXK
Description
CLOCK OSCILLATOR,2.0X1.6X0.8MM S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2016Z4.00000C15XXK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
4 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
In-Stock: 574
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.14600$11.46
50$1.03360$51.68
100$0.98880$98.88
500$0.89236$446.18
1,000$0.85395$853.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62500$1,250.00
Manufacturers Standard Package