
KGM05AR71E104KN | |
---|---|
DigiKey Part Number | 478-KGM05AR71E104KNTR-ND - Tape & Reel (TR) 478-KGM05AR71E104KNCT-ND - Cut Tape (CT) 478-KGM05AR71E104KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E104KN |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E104KN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.07500 | $0.75 |
100 | $0.04820 | $4.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03940 | $1,970.00 |