


LP0603N5200ANTR | |
---|---|
DigiKey Part Number | 478-4321-2-ND - Tape & Reel (TR) 478-4321-1-ND - Cut Tape (CT) 478-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0603N5200ANTR |
Description | RF FILTER LOW PASS 5.2GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.2GHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.2dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.2GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.01000 | $10.10 |
25 | $0.93080 | $23.27 |
50 | $0.87560 | $43.78 |
100 | $0.82350 | $82.35 |
250 | $0.75952 | $189.88 |
500 | $0.71446 | $357.23 |
1,000 | $0.67208 | $672.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60997 | $1,829.91 |
6,000 | $0.57374 | $3,442.44 |
9,000 | $0.55354 | $4,981.86 |
15,000 | $0.52908 | $7,936.20 |