
MP01EA045-TE8L3 | |
|---|---|
DigiKey Part Number | 478-MP01EA045-TE8L3TR-ND - Tape & Reel (TR) 478-MP01EA045-TE8L3CT-ND - Cut Tape (CT) 478-MP01EA045-TE8L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MP01EA045-TE8L3 |
Description | DIODE SCHOTTKY 45V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


