
QB1005A40WYT\500 | |
---|---|
DigiKey Part Number | 478-QB1005A40WYT\500TR-ND - Tape & Reel (TR) 478-QB1005A40WYTCT-ND - Cut Tape (CT) 478-QB1005A40WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB1005A40WYT\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.54mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.54mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 8°C/W, 13°C/W | |
Thermal Conductivity | 77W/m-K, 122W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
10 | $1.98100 | $19.81 |
25 | $1.81120 | $45.28 |
100 | $1.62440 | $162.44 |
250 | $1.53528 | $383.82 |
500 | $1.48156 | $740.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.48156 | $740.78 |
1,000 | $1.43737 | $1,437.37 |
1,500 | $1.41523 | $2,122.84 |
2,500 | $1.39071 | $3,476.77 |
3,500 | $1.37638 | $4,817.33 |
5,000 | $1.36260 | $6,813.00 |