Parametric Equivalent

TCJB476M006R0070E | |
|---|---|
DigiKey Part Number | 478-13250-2-ND - Tape & Reel (TR) 478-13250-1-ND - Cut Tape (CT) 478-13250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TCJB476M006R0070E |
Description | CAP TANT POLY 47UF 6.3V 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.42240 | $21.12 |
| 100 | $0.38400 | $38.40 |
| 500 | $0.31926 | $159.63 |
| 1,000 | $0.29925 | $299.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28844 | $576.88 |
| 4,000 | $0.27460 | $1,098.40 |
| 6,000 | $0.26768 | $1,606.08 |
| 10,000 | $0.26000 | $2,600.00 |
| 14,000 | $0.25551 | $3,577.14 |
| 20,000 | $0.25119 | $5,023.80 |
| 24,000 | $0.24914 | $5,979.36 |


