
TPSD475K050R0250 | |
---|---|
DigiKey Part Number | 478-TPSD475K050R0250TR-ND - Tape & Reel (TR) 478-TPSD475K050R0250CT-ND - Cut Tape (CT) 478-TPSD475K050R0250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0250 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.36100 | $23.61 |
50 | $2.06040 | $103.02 |
100 | $1.80280 | $180.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.35512 | $677.56 |
1,000 | $1.29813 | $1,298.13 |
1,500 | $1.26958 | $1,904.37 |
2,500 | $1.23793 | $3,094.82 |
3,500 | $1.21943 | $4,268.01 |
5,000 | $1.20163 | $6,008.15 |