Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

VC120614D300RP | |
|---|---|
DigiKey Part Number | 478-11145-2-ND - Tape & Reel (TR) 478-11145-1-ND - Cut Tape (CT) 478-11145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VC120614D300RP |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.21520 | $5.38 |
| 100 | $0.18580 | $18.58 |
| 250 | $0.17164 | $42.91 |
| 500 | $0.16310 | $81.55 |
| 1,000 | $0.15609 | $156.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08230 | $329.20 |
| 8,000 | $0.07984 | $638.72 |
| 12,000 | $0.07861 | $943.32 |
| 20,000 | $0.07725 | $1,545.00 |
| 28,000 | $0.07646 | $2,140.88 |
| 40,000 | $0.07569 | $3,027.60 |
| 100,000 | $0.07404 | $7,404.00 |




