
VC120630D650RP | |
---|---|
DigiKey Part Number | 478-11148-2-ND - Tape & Reel (TR) 478-11148-1-ND - Cut Tape (CT) 478-11148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120630D650RP |
Description | VARISTOR 41V 120A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120630D650RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 120 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26100 | $2.61 |
25 | $0.23240 | $5.81 |
100 | $0.20080 | $20.08 |
250 | $0.18568 | $46.42 |
500 | $0.17656 | $88.28 |
1,000 | $0.16907 | $169.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16097 | $643.88 |
8,000 | $0.15671 | $1,253.68 |
12,000 | $0.15457 | $1,854.84 |
20,000 | $0.15220 | $3,044.00 |
28,000 | $0.15082 | $4,222.96 |
40,000 | $0.14949 | $5,979.60 |