
W2A41C471KAT2A | |
---|---|
DigiKey Part Number | 478-W2A41C471KAT2ATR-ND - Tape & Reel (TR) 478-W2A41C471KAT2ACT-ND - Cut Tape (CT) 478-W2A41C471KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41C471KAT2A |
Description | CAP ARRAY 470PF 100V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 100 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.38600 | $3.86 |
100 | $0.26400 | $26.40 |
1,000 | $0.20061 | $200.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04170 | $166.80 |
8,000 | $0.03879 | $310.32 |
12,000 | $0.03734 | $448.08 |
20,000 | $0.03573 | $714.60 |
28,000 | $0.03479 | $974.12 |
40,000 | $0.03388 | $1,355.20 |
100,000 | $0.03193 | $3,193.00 |
200,000 | $0.03075 | $6,150.00 |