W2A4YC104M4T4A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.15367
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.20000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A4YC104M4T4A

DigiKey Part Number
478-W2A4YC104M4T4ATR-ND - Tape & Reel (TR)
478-W2A4YC104M4T4ACT-ND - Cut Tape (CT)
478-W2A4YC104M4T4ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A4YC104M4T4A
Description
CAP ARRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34400$3.44
100$0.16700$16.70
1,000$0.14535$145.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08672$867.20
Manufacturers Standard Package