
W3A45C473K4T2A | |
---|---|
DigiKey Part Number | 478-W3A45C473K4T2ATR-ND - Tape & Reel (TR) 478-W3A45C473K4T2ACT-ND - Cut Tape (CT) 478-W3A45C473K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C473K4T2A |
Description | CAP ARRAY 0.047UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.32600 | $3.26 |
100 | $0.22000 | $22.00 |
1,000 | $0.16508 | $165.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13190 | $527.60 |
8,000 | $0.12886 | $1,030.88 |
12,000 | $0.12785 | $1,534.20 |
20,000 | $0.12728 | $2,545.60 |
28,000 | $0.12643 | $3,540.04 |
40,000 | $0.12610 | $5,044.00 |