
CTL4CAD-3 | |
---|---|
DigiKey Part Number | 5073-CTL4CAD-3-ND |
Manufacturer | |
Manufacturer Product Number | CTL4CAD-3 |
Description | CA VGA BKT DB9 M/4 BN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (4) to D-Sub 09 pos Male 3.00' (914.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (4) to D-Sub 09 pos Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.02000 | $83.02 |