
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.98000 | $20.98 |
| 10 | $17.82600 | $178.26 |
| 25 | $16.71000 | $417.75 |
| 50 | $15.91240 | $795.62 |
| 100 | $15.15330 | $1,515.33 |
| 250 | $14.20536 | $3,551.34 |
| 500 | $13.52826 | $6,764.13 |


