PPA00009-15F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00009-15F

DigiKey Part Number
5073-PPA00009-15F-ND
Manufacturer
Manufacturer Product Number
PPA00009-15F
Description
LAPTOP POWER CORD - NEMA 5-15P T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
300V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.47000$35.47
10$30.14300$301.43
25$28.25600$706.40
50$26.90820$1,345.41
100$25.62490$2,562.49
250$24.02260$6,005.65
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.