Parametric Equivalent

TRD628ABL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD628ABL-5-ND |
Manufacturer | |
Manufacturer Part Number | TRD628ABL-5 |
Description | CA CAT6A 28AWG RJ45 BLU 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.10000 | $34.10 |
| 10 | $28.97900 | $289.79 |
| 25 | $27.16480 | $679.12 |
| 50 | $25.86900 | $1,293.45 |
| 100 | $24.63530 | $2,463.53 |
| 250 | $23.09484 | $5,773.71 |


