TRD695SCR-GR-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-GR-10

DigiKey Part Number
5073-TRD695SCR-GR-10-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-GR-10
Description
RJ45/RJ45 CAT 6 SHLD GRN 10F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Green
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.63000$33.63
10$28.58000$285.80
25$26.79120$669.78
50$25.51320$1,275.66
100$24.29640$2,429.64
250$22.77696$5,694.24
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.