
MC-11 | |
|---|---|
DigiKey Part Number | 4697-MC-11-ND |
Manufacturer | |
Manufacturer Product Number | MC-11 |
Description | Rewinder Adj Core Holder |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LABELMATE USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Rewinder | |
For Use With/Related Products | Label Roll Size: 1" to 4" Core Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.00000 | $625.00 |

