
UCAT-3-ACH | |
|---|---|
DigiKey Part Number | 4697-UCAT-3-ACH-ND |
Manufacturer | |
Manufacturer Product Number | UCAT-3-ACH |
Description | Pwd Unwinder with Adj Core-Holde |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LABELMATE USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Unwinder | |
For Use With/Related Products | Label Roll Size: 1" to 4" Core Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,270.00000 | $1,270.00 |

