
28L0138-70R | |
---|---|
DigiKey Part Number | 240-2174-2-ND - Tape & Reel (TR) 240-2174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 28L0138-70R |
Description | FERRITE BEAD 220 OHM AXIAL 4LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.550" L (3.51mm x 13.97mm) |