
A17170-09 | |
---|---|
DigiKey Part Number | 926-A17170-09-ND |
Manufacturer | |
Manufacturer Product Number | A17170-09 |
Description | TPUTTY 508 SYRINGE 30CC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Green | |
Thermal Conductivity | 3.70W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.13000 | $217.13 |
10 | $192.09200 | $1,920.92 |
25 | $182.92840 | $4,573.21 |
50 | $176.27880 | $8,813.94 |