Thermal Liquid Gap Filler 30cc Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Liquid Gap Filler 30cc Syringe

A17251-09

DigiKey Part Number
926-A17251-09-ND
Manufacturer
Manufacturer Part Number
A17251-09
Description
TPUTTY 607 SYRINGE 30CC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler 30cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Type
Liquid Gap Filler
Size / Dimension
30cc Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Blue
Thermal Conductivity
6.40W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
6 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.62000$89.62
10$79.29800$792.98
25$75.52160$1,888.04
50$72.78140$3,639.07
100$70.13740$7,013.74
Manufacturer Standard Packaging