
A17262-02 | |
---|---|
DigiKey Part Number | 926-A17262-02-ND |
Manufacturer | |
Manufacturer Product Number | A17262-02 |
Description | TFLEX CR607 CARTRIDGE 200CC,EFD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gap Filler 200cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Gap Filler | |
Size / Dimension | 200cc Cartridge | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | White, Blue | |
Thermal Conductivity | 6.40W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.98000 | $268.98 |
12 | $235.65250 | $2,827.83 |
36 | $222.22750 | $8,000.19 |