
A18330-05 | |
---|---|
DigiKey Part Number | 926-A18330-05-ND |
Manufacturer | |
Manufacturer Product Number | A18330-05 |
Description | THERM PAD 127MMX76MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0492" (1.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 34W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.80000 | $63.80 |
10 | $56.45900 | $564.59 |
25 | $53.77200 | $1,344.30 |
50 | $51.82260 | $2,591.13 |
100 | $49.94090 | $4,994.09 |