
A18330-20 | |
|---|---|
DigiKey Part Number | 926-A18330-20-ND |
Manufacturer | |
Manufacturer Part Number | A18330-20 |
Description | THERM PAD 127MMX76MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 127.00mm x 76.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 34W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.02000 | $236.02 |
| 10 | $208.80300 | $2,088.03 |
| 25 | $198.84240 | $4,971.06 |
| 50 | $191.61280 | $9,580.64 |


