
44423222 | |
---|---|
DigiKey Part Number | 2181-44423222-ND |
Manufacturer | |
Manufacturer Product Number | 44423222 |
Description | MODULE MH-12 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 12 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.96000 | $4.96 |
10 | $4.21700 | $42.17 |
30 | $3.90200 | $117.06 |
50 | $3.76380 | $188.19 |
100 | $3.58400 | $358.40 |
250 | $3.35960 | $839.90 |
500 | $3.19932 | $1,599.66 |
1,000 | $3.04672 | $3,046.72 |
2,500 | $2.85619 | $7,140.47 |