
CTL-SW-LC | |
|---|---|
DigiKey Part Number | 2136-CTL-SW-LC-ND |
Manufacturer | |
Manufacturer Part Number | CTL-SW-LC |
Description | PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Ceiling, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 9.6V ~ 24V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Ceiling, Wall | |
Color | - | |
Operating Temperature | -30°C ~ 70°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.60000 | $31.60 |

