
PD-01407 | |
---|---|
DigiKey Part Number | 4611-PD-01407-ND |
Manufacturer | |
Manufacturer Product Number | PD-01407 |
Description | 3W 465nm Fiber Coupled Diode Las |
Customer Reference | |
Detailed Description | Laser Diode 465nm 3W 4.5V 3.5A Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lasertack GmbH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 465nm | |
Voltage - Input | 4.5V | |
Current Rating (Amps) | 3.5A | |
Power (Watts) | 3W | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,118.60000 | $1,118.60 |