
LA4064V-75TN44E | |
---|---|
DigiKey Part Number | LA4064V-75TN44E-ND |
Manufacturer | |
Manufacturer Product Number | LA4064V-75TN44E |
Description | IC CPLD 64MC 7.5NS 44TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LA4064V-75TN44E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 64 | |
Number of I/O | 30 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.80000 | $14.80 |
25 | $12.90000 | $322.50 |
100 | $11.95000 | $1,195.00 |