
LC4256V-5TN176I | |
---|---|
DigiKey Part Number | LC4256V-5TN176I-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-5TN176I |
Description | IC CPLD 256MC 5NS 176TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-5TN176I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 128 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.80000 | $87.80 |
25 | $76.45040 | $1,911.26 |
100 | $70.81250 | $7,081.25 |